Part Details for K9-1801E-02 by Korean HROparts Electronics Co Ltd
Overview of K9-1801E-02 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81801EVAL1Z | Renesas Electronics Corporation | 80V Synchronous Buck-Boost Controller Evaluation Board with 9V to 80V Vin range and 12V 10A Output | |
ISL81801EVAL2Z | Renesas Electronics Corporation | 80V Synchronous Buck-Boost Controller Evaluation Board with 32V to 80V Vin range and 48V 5A Output |
Price & Stock for K9-1801E-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 12V Single Pole Double Throw (SPDT) Micro switch 1000000 Times Plugin Limit Switches ROHS | 198 |
|
$0.6012 / $0.6359 | Buy Now |