Part Details for K9-2821D-7WDC-1B by Korean HROparts Electronics Co Ltd
Overview of K9-2821D-7WDC-1B by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-6428-21D | Amphenol Communications Solutions | Paladin, 6-Pair, 8 Column, Right End Wall, Right Angle Header, 2.5mm Wipe, NiS | |
134-6328-21D | Amphenol Communications Solutions | Paladin, 6-Pair, 8 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, NiS | |
134-5428-21D | Amphenol Communications Solutions | Paladin, 5-Pair, 8 Column, Right End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for K9-2821D-7WDC-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 12V 100mA 250V Micro switch 500000 times Limit Switches ROHS | 200 |
|
$0.3896 / $0.5489 | Buy Now |