There are no models available for this part yet.
Overview of K910C1C31000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K910C1C31000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1818-K910C1C31000G-ND
|
DigiKey | K9 -15.0 -10P GREEN(RAL 6018/U) Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3923 | Buy Now | |
DISTI #
ANYK910C1C31000G
|
Heilind Electronics | K9 -15.0 -10P GREENRAL 6018U W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5300 / $26.7800 | Buy Now | ||
DISTI #
ANYK910C1C31000G
|
Interstate Connecting Components | K9 -15.0 -10P GREENRAL 6018U W | 0 |
|
Buy Now |