Part Details for K_01152-07 by HUBER+SUHNER
Overview of K_01152-07 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for K_01152-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-K_01152-07-DS-ND
|
DigiKey | CABLE COAXIAL METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
195 In Stock |
|
$14.6275 / $20.3600 | Buy Now |
DISTI #
455-K_01152-07
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 974 |
|
$11.5200 / $15.5500 | Buy Now |
|
Onlinecomponents.com | 50 Ohm - 1 GHz - 205°C - ø1.25 mm - PFA jacket RoHS: Compliant |
100 In Stock |
|
$8.9200 / $12.8200 | Buy Now |
|
Master Electronics | 50 Ohm - 1 GHz - 205°C - ø1.25 mm - PFA jacket RoHS: Compliant |
100 In Stock |
|
$8.9200 / $12.8200 | Buy Now |