There are no models available for this part yet.
Overview of K_01252_D by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125287-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Right Angle Header, No Guide Pin. | |
10125287-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Right Angle Header, Right Guide Pin. | |
10125287-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Right Angle Header, Left Guide Pin. |
Price & Stock for K_01252_D by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-K_01252_D-ND
|
DigiKey | CBL ASSY NO - Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0342 | Buy Now | |
DISTI #
455-K_01252_D
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$9.5300 | Order Now | |
Onlinecomponents.com | RG178D/RD178 - 50 Ohm - 6 GHz - 200°C - ø2.4 mm - FEP jacket RoHS: Compliant | 0 |
|
$9.7800 / $27.5000 | Buy Now |
CAD Models for K_01252_D by HUBER+SUHNER
Part Data Attributes for K_01252_D by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
CONDUCTOR FINISH: SILVER OVER COPPER
|
Conductor Material
|
STEEL
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Diameter
|
2.4 mm
|
Insulator Material
|
PTFE
|
Jacket Material
|
FEP
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
500 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|