Part Details for KA-11DG-110 by TE Connectivity
Overview of KA-11DG-110 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA711DGNR | Texas Instruments | 700-mW Mono, Class-AB Audio Amplifier with Mono Headphone Drive 8-MSOP-PowerPAD -40 to 85 | |
SN65LVEL11DGKR | Texas Instruments | 3.3-V PECL 1:2 fanout buffer 8-VSSOP -40 to 85 | |
TPS24711DGS | Texas Instruments | 2.5V to 18V High Efficiency Power-Limiting Hot-Swap Controller 10-VSSOP -40 to 85 |
Price & Stock for KA-11DG-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M9019
|
Newark | Power Relay, Dpdt, 120Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Ka Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity KA-11DG-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$54.2000 | Buy Now |
DISTI #
71996413
|
RS | Relay, KA-11DG-110=KA/KB/KC/KR | TE Connectivity KA-11DG-110 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$73.8800 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 10A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay RoHS: Compliant |
7 Partner Stock |
|
$51.8100 / $55.0100 | Buy Now |
DISTI #
61213708
|
Verical | Electromechanical Relay 110VDC 10KOhm 10A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay Min Qty: 1 Package Multiple: 1 | Americas - 161 |
|
$64.8151 / $77.9856 | Buy Now |
DISTI #
18792889
|
Verical | Electromechanical Relay 110VDC 10KOhm 10A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$68.5200 / $69.8000 | Buy Now |
DISTI #
000000000000267657
|
Sager | General Purpose Relays DPDT 10A 110VDC GEN PURPOSE RELAY | 0 |
|
Buy Now | |
DISTI #
C1S757100645652
|
Chip1Stop | Electromechanical Relay 110VDC 10KOhm 10A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay RoHS: Compliant | 7 |
|
$77.8000 / $79.4000 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VDC 10KOhm 10A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay RoHS: Compliant |
7 Partner Stock |
|
$51.8100 / $55.0100 | Buy Now |
Part Details for KA-11DG-110
KA-11DG-110 CAD Models
KA-11DG-110 Part Data Attributes
|
KA-11DG-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-11DG-110
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.001A (COIL), 110VDC (COIL), 125mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.001 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 125 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |