Part Details for KA-11DG-12 by TE Connectivity
Overview of KA-11DG-12 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA-11DG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393099-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket - Bulk (Alt: 4-1393099-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
43 In Stock |
|
$68.6400 / $222.3600 | Buy Now |
DISTI #
4-1393099-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket - Bulk (Alt: 4-1393099-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity KA-11DG-12
|
PEI Genesis | Power/Signal Relay 2 Form C | 30 |
|
Buy Now | |
DISTI #
000000000000048651
|
Sager | General Purpose Relays DPDT 10A 12VDC GP RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay RoHS: Compliant |
43 In Stock |
|
$68.6400 / $222.3600 | Buy Now |
Part Details for KA-11DG-12
KA-11DG-12 CAD Models
KA-11DG-12 Part Data Attributes:
|
KA-11DG-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-11DG-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.01A (COIL), 12VDC (COIL), 125mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 125 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |