Part Details for KA-5DG-110 by TE Connectivity
Overview of KA-5DG-110 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-5DG-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F026
|
Newark | Ka-5Dg-110=Ka/Kb/Kc/Kr |Potter&brumfield Te Connectivity KA-5DG-110 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71996379
|
RS | Relay, KA-5DG-110=KA/KB/KC/KR | TE Connectivity KA-5DG-110 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4700 | RFQ |
|
Onlinecomponents.com | Power Relay 110VDC 10A SPDT(35.7x35.7x50.8)mm Panel RoHS: Compliant |
63 Partner Stock |
|
$86.4500 / $89.2500 | Buy Now |
DISTI #
16505228
|
Verical | Power Relay 110VDC 10A SPDT(35.7mm 35.7mm 50.8mm) Panel Min Qty: 2 Package Multiple: 1 | Americas - 63 |
|
$49.5000 / $52.4200 | Buy Now |
DISTI #
TE Connectivity KA-5DG-110
|
PEI Genesis | Power/Signal Relay 1 Form C | 67 |
|
Buy Now | |
DISTI #
000000000000267664
|
Sager | General Purpose Relays SPDT 10A 110VDC GP RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 110VDC 10A SPDT(35.7x35.7x50.8)mm Panel RoHS: Compliant |
63 Partner Stock |
|
$86.4500 / $89.2500 | Buy Now |
Part Details for KA-5DG-110
KA-5DG-110 CAD Models
KA-5DG-110 Part Data Attributes:
|
KA-5DG-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-5DG-110
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.001A (Coil), 110VDC (Coil), 125mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.001 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 125 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KA-5DG-110
This table gives cross-reference parts and alternative options found for KA-5DG-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-5DG-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-5DG-12 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 12VDC (Coil), 125mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | KA-5DG-110 vs KA-5DG-12 |