Part Details for KA-5DG-12 by TE Connectivity
Overview of KA-5DG-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-5DG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F024
|
Newark | Power Relay, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Ka Series, Relay Mounting:Panel Mount, Coil Type:Dc Monostable, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect, Depth:34.93Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity KA-5DG-12 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7-1393099-7
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 120Ohm Socket - Bulk (Alt: 7-1393099-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71996414
|
RS | Relay, KA-5DG-12=KA/KB/KC/KR | TE Connectivity KA-5DG-12 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A SPDT(48.8x37.29x34.93)mm Socket General Purpose Relay RoHS: Compliant |
284 In Stock |
|
$39.5400 / $128.0800 | Buy Now |
DISTI #
7-1393099-7
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 120Ohm Socket - Bulk (Alt: 7-1393099-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1393099-7
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 120Ohm Socket - Bulk (Alt: 7-1393099-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity KA-5DG-12
|
PEI Genesis | Power/Signal Relay 1 Form C | 35 |
|
Buy Now | |
DISTI #
000000000000048654
|
Sager | General Purpose Relays SPDT 10A 12VDC GP RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 10A SPDT(48.8x37.29x34.93)mm Socket General Purpose Relay RoHS: Compliant |
284 In Stock |
|
$39.5400 / $128.0800 | Buy Now |
Part Details for KA-5DG-12
KA-5DG-12 CAD Models
KA-5DG-12 Part Data Attributes
|
KA-5DG-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-5DG-12
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 12VDC (Coil), 125mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 125 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KA-5DG-12
This table gives cross-reference parts and alternative options found for KA-5DG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-5DG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-5DG-110 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.001A (Coil), 110VDC (Coil), 125mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | KA-5DG-12 vs KA-5DG-110 |