Part Details for KA-81-05 by Winchester Interconnect
Overview of KA-81-05 by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-81-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-KA-81-05
|
Mouser Electronics | RF Connector Accessories CAP, MALE W/BEAD CHAIN X | 0 |
|
$32.7500 / $34.2200 | Order Now |
|
Onlinecomponents.com | RF coaxial connector -Dust cap & chain - TNC – Male - Straight plug - Crimp - Terminate: coaxial cable - 50 ohm - Silver finish |
36 In Stock |
|
$34.6100 / $60.1600 | Buy Now |
DISTI #
KA-81-05
|
FDH Electronics | Connector Min Qty: 1 | 4 |
|
$30.0550 / $39.8910 | Buy Now RFQ |
|
Master Electronics | RF coaxial connector -Dust cap & chain - TNC – Male - Straight plug - Crimp - Terminate: coaxial cable - 50 ohm - Silver finish |
36 In Stock |
|
$34.6100 / $60.1600 | Buy Now |
Part Details for KA-81-05
KA-81-05 CAD Models
KA-81-05 Part Data Attributes:
|
KA-81-05
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KA-81-05
Winchester Interconnect
Connector Accessory, Cap Item, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |