Part Details for KA-81409 by TE Connectivity
Overview of KA-81409 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021814-09518T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 18 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
54242-808140950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
10106814-093202LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 90 positions, Short length, Half of mated height equals 3 mm |
Price & Stock for KA-81409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002451009
|
Sager | TE Connectivity KA-81409=KA/KB/KC/KR | 0 |
|
Buy Now |