Part Details for KA-81475 by TE Connectivity
Overview of KA-81475 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967814755ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 96 ways, Class II, Tail Length: 4mm | |
86094647814755E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 64 ways, Class II | |
86094647814755ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, Tail Length: 4mm |
Price & Stock for KA-81475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA-81475-ND
|
DigiKey | RELAY GEN PURPOSE 10A Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002451011
|
Sager | TE Connectivity KA-81475=KA/KB/KC/KR | 0 |
|
Buy Now |