Datasheets
KA1M0565R by:

Switching Regulator, Current-mode, 3.92A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN

Part Details for KA1M0565R by Fairchild Semiconductor Corporation

Overview of KA1M0565R by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for KA1M0565R

KA1M0565R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA1M0565R Part Data Attributes

KA1M0565R Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KA1M0565R Fairchild Semiconductor Corporation Switching Regulator, Current-mode, 3.92A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220F
Package Description , SIP4,.1TB
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 11 V
Input Voltage-Nom 14 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e0
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 3.92 A
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP4,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 70 kHz
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Alternate Parts for KA1M0565R

This table gives cross-reference parts and alternative options found for KA1M0565R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA1M0565R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KA1M0565R-TU Switching Regulator, Current-mode, 20A, 67kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation KA1M0565R vs KA1M0565R-TU
KA1M0565R Switching Regulator, Current-mode, 20A, 70kHz Switching Freq-Max, PSFM4 Samsung Semiconductor KA1M0565R vs KA1M0565R
KA1M0565R-TU Switching Regulator, Current-mode, 20A, 67kHz Switching Freq-Max, PSFM4 onsemi KA1M0565R vs KA1M0565R-TU
Part Number Description Manufacturer Compare
KA1M0565R-TU Switching Regulator, Current-mode, 20A, 67kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation KA1M0565R vs KA1M0565R-TU
KA1M0565R-TU Switching Regulator, Current-mode, 20A, 67kHz Switching Freq-Max, PSFM4 onsemi KA1M0565R vs KA1M0565R-TU

KA1M0565R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA1M0565R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA1M0565R by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KA1M0565R would you like to use for your alert(s)?
  • Please alert me when KA1M0565R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA1M0565R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA1M0565R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA1M0565R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA1M0565R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA1M0565R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: