Part Details for KA2-2023 by ABB Low Voltage Products and Systems
Overview of KA2-2023 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for KA2-2023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1353
|
Newark | Bulb, Yellow, 24V |Abb KA2-2023 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 | Buy Now |
DISTI #
70318123
|
RS | Lamp, LED, Bulb, 24 VAC/VDC, 15 mA, Average Life 50000 Hours, Yellow | ABB KA2-2023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$26.4000 / $28.7000 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - LAMP BLOCKS RoHS: Compliant | 0 |
|
$15.8400 / $20.7900 | Buy Now |
DISTI #
KA2-2023
|
TME | LED lamp, yellow, Cap: BA9S, 24VAC, 24VDC Min Qty: 1 | 1 |
|
$4.5400 | Buy Now |
|
Neutron USA | Lamp, LED, Bulb, 24 VAC/VDC, 15 mA, Average Life 50000 Hours, Yellow | 0 |
|
$104.6000 | Buy Now |