KA278RA05CTU
Description: 2A Adjustable/Fixed 5V Low Dropout Voltage Regulator (LDO), 1000-TUBE

Overview of KA278RA05CTU by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for KA278RA05CTU by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KA278RA05CTU by onsemi

KA278RA05CTU
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
TO-220F, 4 PIN
Manufacturer Package Code
340BE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
35 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Line Regulation-Max
0.125%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Current1-Max
2 A
Output Voltage1-Max
32 V
Output Voltage1-Min
1.25 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP4,.06TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2.4%
Want to compare parts?
  1. KA278RA05CTU
    onsemi
    2A Adjustable/Fixed 5V Low Dropout Voltage Regulator (LDO), 1000-TUBE
    VS

Related Parts for KA278RA05CTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA278RA05CTU by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA278RA05CTU by onsemi

Select Manufacturer
Which Manufacturer of KA278RA05CTU would you like to use for your alert(s)?
  • Please alert me when KA278RA05CTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA278RA05CTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA278RA05CTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA278RA05CTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA278RA05CTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA278RA05CTU by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: