There are no models available for this part yet.
Overview of KA29/127BPFC10TAH by Hypertronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703208YGK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703210YGK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703210GK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for KA29/127BPFC10TAH by Hypertronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 1 |
|
$68.8380 | Buy Now |
CAD Models for KA29/127BPFC10TAH by Hypertronics Corporation
Part Data Attributes for KA29/127BPFC10TAH by Hypertronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HYPERTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (5) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
29
|