There are no models available for this part yet.
Overview of KA3302 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KA3302 by Samsung Semiconductor
Part Data Attributes for KA3302 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
1 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
40000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1400 ns
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
28 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for KA3302
This table gives cross-reference parts and alternative options found for KA3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3302N | Quad, General Purpose Differential Comparator 14-PDIP -40 to 85 | Texas Instruments | KA3302 vs LM3302N |
UA339ADCQM | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA339ADCQM |
UA775DC | Comparator, 5000uV Offset-Max, CMOS, CDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA775DC |
UA339APC | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA339APC |
UA775PC | Comparator, 5000uV Offset-Max, CMOS, PDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA775PC |
LM3302N/NOPB | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Texas Instruments | KA3302 vs LM3302N/NOPB |
UA3302PCQM | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA3302PCQM |
UA339ADCQR | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA339ADCQR |
UA3302PCQR | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA3302PCQR |
UA339DCQM | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | KA3302 vs UA339DCQM |
Related Parts for KA3302
-
KAD5510P-25Q48Analog to Digital Converters
-
KA3303DOperational Amplifiers
-
KA5L0165RNSwitching Regulator or Controllers
-
DAC8043Digital to Analog Converters
-
KA79L12AZTALinear Regulator ICs
-
UA75150TCLine Driver or Receivers
-
XC5VLX85T-2FF1136IField Programmable Gate Arrays
-
KA431SLMFTFVoltage References
-
JTX1N6157ATransient Suppressors