Part Details for KA358ADTF by onsemi
Overview of KA358ADTF by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358ADTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA358ADTF
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N T/R - Tape and Reel (Alt: KA358ADTF) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9607 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
V72:2272_06301799
|
Arrow Electronics | Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1619 Container: Cut Strips | Americas - 26 |
|
$0.0410 / $0.1569 | Buy Now |
|
Rochester Electronics | KA358A - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1242 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
KA358ADTF
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N T/R - Tape and Reel (Alt: KA358ADTF) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9607 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
|
Ameya Holding Limited | KA358 Series 3 to 32 V 2.9 Voff Surface Mount Dual Operational Amplifier - SOIC-8 | 940 |
|
RFQ | |
DISTI #
KA358ADTF
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N T/R - Tape and Reel (Alt: KA358ADTF) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9607 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
|
Flip Electronics | Stock, ship today | 9607 |
|
$0.0700 | RFQ |
Part Details for KA358ADTF
KA358ADTF CAD Models
KA358ADTF Part Data Attributes:
|
KA358ADTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA358ADTF
onsemi
Dual Operational Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 3.95 mm |
Alternate Parts for KA358ADTF
This table gives cross-reference parts and alternative options found for KA358ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358AM/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AM/NOPB |
LM358AM | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AM |
LM358AMX | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA358ADTF vs LM358AMX |
KA358AD | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA358ADTF vs KA358AD |
LM358AMX | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AMX |
LM358AMX/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AMX/NOPB |
LM358AM | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA358ADTF vs LM358AM |
LM358AM | DUAL OP-AMP, 5000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | KA358ADTF vs LM358AM |