-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, for AD quad digital isolators, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1460 |
|
$1.8400 / $5.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA4976-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
KA4976-ALD
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | COILCRAFT | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 5.97 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 2500 V | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 2 W | |
Primary Inductance | 63.75 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | POWER TRANSFORMER | |
Width | 8.1 mm |