Datasheets
KA5L0165R by:

Switching Regulator, Current-mode, 0.67A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN

Part Details for KA5L0165R by Fairchild Semiconductor Corporation

Overview of KA5L0165R by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for KA5L0165R

KA5L0165R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA5L0165R Part Data Attributes:

KA5L0165R Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KA5L0165R Fairchild Semiconductor Corporation Switching Regulator, Current-mode, 0.67A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220F
Package Description , SIP4,.06TB
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
JESD-30 Code R-PSFM-T4
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.67 A
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP4,.06TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration BUCK
Switching Frequency-Max 50 kHz
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Alternate Parts for KA5L0165R

This table gives cross-reference parts and alternative options found for KA5L0165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5L0165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KA5L0165R-TU 4 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation KA5L0165R vs KA5L0165R-TU
Part Number Description Manufacturer Compare
KA5H0265RCTU Switching Regulator, Current-mode, 8A, 110kHz Switching Freq-Max, PSFM5, TO-220F, 5 PIN Fairchild Semiconductor Corporation KA5L0165R vs KA5H0265RCTU
VIPER20B 2.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 STMicroelectronics KA5L0165R vs VIPER20B
TNY267PN Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 Power Integrations KA5L0165R vs TNY267PN
TDA16822 Switching Regulator, Current-mode, 2.5A, 107kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 Infineon Technologies AG KA5L0165R vs TDA16822
FSQ0365RN 1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 Rochester Electronics LLC KA5L0165R vs FSQ0365RN
FSDL321 Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 Fairchild Semiconductor Corporation KA5L0165R vs FSDL321
FSDM0265RN Switching Regulator, Current-mode, 8A, 73kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 Fairchild Semiconductor Corporation KA5L0165R vs FSDM0265RN
TOP222PN Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 Power Integrations KA5L0165R vs TOP222PN
TEA1620P/N1,112 IC 0.25 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller NXP Semiconductors KA5L0165R vs TEA1620P/N1,112
FSDH0165 Switching Regulator, Voltage-mode, 0.7A, 100kHz Switching Freq-Max, PDIP8, DIP-8 Fairchild Semiconductor Corporation KA5L0165R vs FSDH0165

KA5L0165R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA5L0165R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA5L0165R by Fairchild Semiconductor Corporation

  • Please alert me when KA5L0165R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KA5L0165R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA5L0165R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KA5L0165R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA5L0165R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA5L0165R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: