Part Details for KA5M0165RV-YDTU by Fairchild Semiconductor Corporation
Overview of KA5M0165RV-YDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5M0165RV-YDTU
KA5M0165RV-YDTU CAD Models
KA5M0165RV-YDTU Part Data Attributes:
|
KA5M0165RV-YDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5M0165RV-YDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 4A, 67kHz Switching Freq-Max, PZFM4, TO-220F, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220, ZIP4,.16,.06,100TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP4,.16,.06,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KA5M0165RV-YDTU
This table gives cross-reference parts and alternative options found for KA5M0165RV-YDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5M0165RV-YDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5M0165RVN | Switching Regulator, Current-mode, 4A, 67kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA5M0165RV-YDTU vs KA5M0165RVN |