Part Details for KA5M0165RYDTU by Rochester Electronics LLC
Overview of KA5M0165RYDTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5M0165RYDTU
KA5M0165RYDTU CAD Models
KA5M0165RYDTU Part Data Attributes
|
KA5M0165RYDTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA5M0165RYDTU
Rochester Electronics LLC
4 A SWITCHING REGULATOR, PZFM4, TO-220F, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for KA5M0165RYDTU
This table gives cross-reference parts and alternative options found for KA5M0165RYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5M0165RYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5M0165R-YDTU | 4 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PZFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA5M0165RYDTU vs KA5M0165R-YDTU |
KA5M0165RYDTU | Switching Regulator, Current-mode, 4A, 73kHz Switching Freq-Max, PZFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA5M0165RYDTU vs KA5M0165RYDTU |