Part Details for KAC-06040-ABA-JD-AA by onsemi
Overview of KAC-06040-ABA-JD-AA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1060-401MEB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1060-401 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for KAC-06040-ABA-JD-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAC-06040-ABA-JD-AA-ND
|
DigiKey | IMAGE SENSOR 6MP CMOS 267CPGA Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KAC-06040-ABA-JD-A
|
Avnet Americas | Image Sensor Monochrome CMOS 2832x2128Pixels 267-Pin uPGA - Bulk (Alt: KAC-06040-ABA-JD-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KAC-06040-ABA-JD-AA
KAC-06040-ABA-JD-AA CAD Models
KAC-06040-ABA-JD-AA Part Data Attributes
|
KAC-06040-ABA-JD-AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAC-06040-ABA-JD-AA
onsemi
CMOS Image Sensor, 6.0 MP Monochrome, Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CERAMIC, MICRO PGA-267 | |
Manufacturer Package Code | 107EA | |
Reach Compliance Code | compliant | |
Additional Feature | GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Dynamic Range | 72 dB | |
Frame Rate | 160 fps | |
Horizontal Pixel | 2832 | |
Housing | CERAMIC | |
Master Clock | 50 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 721 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1 inch | |
Output Range | 0.45-1.55V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 4.70X4.70 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2.1 V | |
Surface Mount | NO | |
Vertical Pixel | 2128 |