Part Details for KAD5612P-12Q72 by Intersil Corporation
Results Overview of KAD5612P-12Q72 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAD5612P-12Q72 Information
KAD5612P-12Q72 by Intersil Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KAD5612P-12Q72 | Renesas Electronics Corporation | 12-Bit, 125MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5612P-17Q72 | Renesas Electronics Corporation | 12-Bit, 170MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5612P-25Q72 | Renesas Electronics Corporation | 12-Bit, 250MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs |
Part Details for KAD5612P-12Q72
KAD5612P-12Q72 CAD Models
KAD5612P-12Q72 Part Data Attributes
|
KAD5612P-12Q72
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
KAD5612P-12Q72
Intersil Corporation
12-Bit, 125MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs; QFN72; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, PLASTIC, QFN-72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog Input Voltage-Max | 1.54 V | |
Conversion Time-Max | 0.008 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for KAD5612P-12Q72
This table gives cross-reference parts and alternative options found for KAD5612P-12Q72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAD5612P-12Q72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KAD5612P-25Q72 | Intersil Corporation | Check for Price | 12-Bit, 250MSPS Dual-Channel ADC with LVDS/LVCMOS Outputs; QFN72; Temp Range: -40° to 85°C | KAD5612P-12Q72 vs KAD5612P-25Q72 |