Part Details for KAF43GR72A105MV by Kyocera AVX Components
Overview of KAF43GR72A105MV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF43GR72A105MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF43GR72A105MV
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.3080 | RFQ |
DISTI #
KAF43GR72A105MV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KAF43GR72A105MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |