There are no models available for this part yet.
Overview of KAI-2020-AAA-CF-BA by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for KAI-2020-AAA-CF-BA by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK1361
|
Newark | Kai-2020-Aaa-Cf-Ba, Image |Onsemi KAI-2020-AAA-CF-BA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,115.1200 / $1,186.3000 | Buy Now | |
DISTI #
KAI-2020-AAA-CF-BA
|
Avnet Americas | Image Sensor Monochrome CCD 1600x1200Pixels 32-Pin CDIP - Boxed Product (Development Kits) (Alt: KAI-2020-AAA-CF-BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 1 Partner Stock |
|
$1,079.7488 / $1,292.1584 | Buy Now | |
Rochester Electronics | KAI-2020 - CCD Sensor, 1600 Horiz pixels, 1200 Vert pixels, Rectangular, Through Hole Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1,097.0800 / $1,290.6800 | Buy Now |
CAD Models for KAI-2020-AAA-CF-BA by onsemi
Part Data Attributes for KAI-2020-AAA-CF-BA by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DIP-32
|
Manufacturer Package Code
|
125BD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
SENSITIVITY IS 30 UV/ELECTRON
|
Array Type
|
INTERLINE
|
Body Breadth
|
20.32 mm
|
Body Height
|
4.44 mm
|
Body Length or Diameter
|
33.02 mm
|
Data Rate
|
40 Mbps
|
Dynamic Range
|
60 dB
|
Horizontal Pixel
|
1600
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Pixel Size
|
7.4X7.4 µm
|
Sensors/Transducers Type
|
IMAGE SENSOR,CCD
|
Spectral Response (nm)
|
240-940
|
Supply Voltage-Max
|
15.5 V
|
Supply Voltage-Min
|
14.5 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Vertical Pixel
|
1200
|
Alternate Parts for KAI-2020-AAA-CF-BA
This table gives cross-reference parts and alternative options found for KAI-2020-AAA-CF-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-2020-AAA-CF-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-2020-AAA-CF-AE | CCD Sensor, 1600 Horiz pixels, 1200 Vert pixels, Rectangular, Through Hole Mount, CERAMIC, DIP-32 | Truesense Imaging Inc | KAI-2020-AAA-CF-BA vs KAI-2020-AAA-CF-AE |