Part Details for KAJ-30 by Eaton Bussmann
Overview of KAJ-30 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAJ-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4379
|
Newark | Tron Rectifier Fuse,, Blow Characteristic:Fast Acting, Fuse Current:30A, Voltage Rating Vac:600V, Fuse Size Metric:-, Fuse Size Imperial:13/16" X 3", Product Range:-, Breaking Capacity Current Ac:- Rohs Compliant: No |Eaton Bussmann KAJ-30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KAJ-30-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.8310 | Buy Now |
DISTI #
71445147
|
RS | Fuse Cartridge Holder Mount Clip Termination 600VAC 30A | Bussmann by Eaton KAJ-30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$177.8300 | RFQ |
|
Quest Components | 1 |
|
$58.7990 | Buy Now | |
DISTI #
000000000002493515
|
Sager | Specialty Fuses TRON RECTIFIER FUSE Min Qty: 10 | 0 |
|
$146.7300 / $151.4600 | Buy Now |