Part Details for KAJ-35 by Eaton Bussmann
Overview of KAJ-35 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAJ-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8999
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAJ-35 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1800 / $203.3900 | Buy Now |
DISTI #
KAJ-35-ND
|
DigiKey | FUSE CARTRIDGE 35A 600VAC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.7710 | Buy Now |
DISTI #
71445152
|
RS | Fuse Cartridge Holder Mount Clip Termination 600VAC 35A | Bussmann by Eaton KAJ-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$156.5300 / $164.7700 | RFQ |
DISTI #
000000000002493516
|
Sager | Specialty Fuses TRON RECTIFIER FUSE Min Qty: 10 | 0 |
|
$135.9500 / $140.3400 | Buy Now |