-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL25FB25R0-ND
|
DigiKey | RES CHAS MNT 25 OHM 1% 25W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
110 In Stock |
|
$1.5625 / $3.5400 | Buy Now |
DISTI #
KAL25FB25R0
|
Avnet Americas | Res 25 Ohm 1% 25W ±30ppm/°C Aluminum Housed AXL Flange Mount Bulk - Bulk (Alt: KAL25FB25R0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 750 Factory Stock |
|
$1.4592 / $1.5960 | Buy Now |
DISTI #
708-KAL25FB25R0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25Ohms 25W 1% Aluminum RoHS: Compliant | 172 |
|
$1.5600 / $3.4200 | Buy Now |
|
Future Electronics | Res Wirewound 25 Ohm 1% 25W 30ppm/C Aluminum Housed AXL Chassis Mount Bulk RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.5200 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 750 Factory Stock |
|
$1.4400 / $7.6000 | Buy Now |
|
NAC | 25W, 1%, Bulk, 25 Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 750 |
|
$2.8500 / $3.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 750 Factory Stock |
|
$1.4400 / $7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL25FB25R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL25FB25R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |