Part Details for KAM31BCG2A101KT by Kyocera AVX Components
Overview of KAM31BCG2A101KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31BCG2A101KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM31BCG2A101KTCT-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10332 In Stock |
|
$0.0410 / $0.2800 | Buy Now |
DISTI #
KAM31BCG2A101KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BCG2A101KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM31BCG2A101KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BCG2A101KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0550 | Buy Now |
DISTI #
581-KAM31BCG2A101KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0411 | Buy Now |
DISTI #
KAM31BCG2A101KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
KAM31BCG2A101KT
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0465 | RFQ |
Part Details for KAM31BCG2A101KT
KAM31BCG2A101KT CAD Models
KAM31BCG2A101KT Part Data Attributes
|
KAM31BCG2A101KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31BCG2A101KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31BCG2A101KT
This table gives cross-reference parts and alternative options found for KAM31BCG2A101KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31BCG2A101KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C101KCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Samsung Electro-Mechanics | KAM31BCG2A101KT vs CL31C101KCNP |
BC061A101KZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BCG2A101KT vs BC061A101KZB9AA2 |
BC061A101KZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BCG2A101KT vs BC061A101KZB3SA1 |
BC061A101KZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BCG2A101KT vs BC061A101KZB1SA2 |
CL31C101KCCGNNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Samsung Electro-Mechanics | KAM31BCG2A101KT vs CL31C101KCCGNNE |
BC061A101KZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BCG2A101KT vs BC061A101KZJ9AA1 |
12061A101KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BCG2A101KT vs 12061A101KAT7A |
BC061A101KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BCG2A101KT vs BC061A101KZT1SA2 |
12061A101K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM31BCG2A101KT vs 12061A101K4U4A |
12061A101KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BCG2A101KT vs 12061A101KA77A |