Part Details for KAM31BR71H224KT by Kyocera AVX Components
Overview of KAM31BR71H224KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31BR71H224KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM31BR71H224KTCT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7715 In Stock |
|
$0.0558 / $0.3400 | Buy Now |
DISTI #
KAM31BR71H224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR71H224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM31BR71H224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR71H224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0482 | Buy Now |
DISTI #
581-KAM31BR71H224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 1206 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0550 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0359 | Buy Now |
DISTI #
12065C224K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BR71H224KT NEW GLOBAL PN 50V .22uF A 581-KAM31BR71H224KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0590 / $0.0740 | Buy Now |
DISTI #
KAM31BR71H224KT
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0274 | RFQ |
DISTI #
KAM31BR71H224KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR71H224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31BR71H224KT
KAM31BR71H224KT CAD Models
KAM31BR71H224KT Part Data Attributes
|
KAM31BR71H224KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31BR71H224KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31BR71H224KT
This table gives cross-reference parts and alternative options found for KAM31BR71H224KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31BR71H224KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206J224K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KAM31BR71H224KT vs C1206J224K5RAL7210 |
C1206J224K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | KAM31BR71H224KT vs C1206J224K5RALTU |
C1206F224K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | KAM31BR71H224KT vs C1206F224K5RACAUTO |
C1206F224K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | KAM31BR71H224KT vs C1206F224K5RALTM |
12062R224K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | YAGEO Corporation | KAM31BR71H224KT vs 12062R224K9B20D |
C1206C224K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | KAM31BR71H224KT vs C1206C224K5RAC3325 |
C1206X224K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | KAM31BR71H224KT vs C1206X224K5RAC |
LD065C224KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BR71H224KT vs LD065C224KAX9A |
C1206T224K5RCC7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | KAM31BR71H224KT vs C1206T224K5RCC7210 |
C1206T224K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | KAM31BR71H224KT vs C1206T224K5RBL |