Part Details for KAM31BR72A223KT by Kyocera AVX Components
Overview of KAM31BR72A223KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31BR72A223KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM31BR72A223KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR72A223KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0593 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0443 | Buy Now |
DISTI #
12061C223K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BR72A223KT NW G LOB PN 100V 0.022uF A 581-KAM31BR72A223KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
KAM31BR72A223KT
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0359 | RFQ |
DISTI #
KAM31BR72A223KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR72A223KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31BR72A223KT
KAM31BR72A223KT CAD Models
KAM31BR72A223KT Part Data Attributes
|
KAM31BR72A223KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31BR72A223KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31BR72A223KT
This table gives cross-reference parts and alternative options found for KAM31BR72A223KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31BR72A223KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206KRX7R0B223 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | KAM31BR72A223KT vs CC1206KRX7R0B223 |
12061C223KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BR72A223KT vs 12061C223KAT9A |
C1206X223K101TX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Holy Stone Enterprise Co Ltd | KAM31BR72A223KT vs C1206X223K101TX |
C1206F223K1RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KAM31BR72A223KT vs C1206F223K1RAC7210 |
12061C223K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31BR72A223KT vs 12061C223K4T2A |
AC1206KPX7R0BB223 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | KAM31BR72A223KT vs AC1206KPX7R0BB223 |
CL31B223KCCNLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Samsung Electro-Mechanics | KAM31BR72A223KT vs CL31B223KCCNLNL |
CC1206KPX7R0BB223 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | KAM31BR72A223KT vs CC1206KPX7R0BB223 |
CL31B223KCCGNNO | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Samsung Electro-Mechanics | KAM31BR72A223KT vs CL31B223KCCGNNO |
GMT31X7R223K100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KAM31BR72A223KT vs GMT31X7R223K100NT-15 |