Part Details for KAM31GR71E225KU by Kyocera AVX Components
Overview of KAM31GR71E225KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31GR71E225KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM31GR71E225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71E225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | |
DISTI #
KAM31GR71E225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71E225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0836 / $0.0910 | Buy Now |
DISTI #
581-KAM31GR71E225KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0960 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0679 | Buy Now |
DISTI #
12063C225K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31GR71E225KU NW G LOB PN 25V 2.2uF X7R A 581-KAM31GR71E225KU RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0780 | Buy Now |
DISTI #
KAM31GR71E225KU
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0750 | RFQ |
DISTI #
KAM31GR71E225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71E225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31GR71E225KU
KAM31GR71E225KU CAD Models
KAM31GR71E225KU Part Data Attributes
|
KAM31GR71E225KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31GR71E225KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31GR71E225KU
This table gives cross-reference parts and alternative options found for KAM31GR71E225KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31GR71E225KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C225KZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71E225KU vs BC063C225KZT9SA3 |
AP063C225KQB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71E225KU vs AP063C225KQB4A |
12063C225KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KAM31GR71E225KU vs 12063C225KER6C2 |
1206B225K250YX072T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | KAM31GR71E225KU vs 1206B225K250YX072T |
12063C225KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KAM31GR71E225KU vs 12063C225KER6B3 |
BC063C225KZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71E225KU vs BC063C225KZT1SA3 |
C1206X7R250-225KSNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KAM31GR71E225KU vs C1206X7R250-225KSNE |
BC063C225KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71E225KU vs BC063C225KZJ9SA0 |
BC063C225KZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71E225KU vs BC063C225KZT1SA0 |
12063C225KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KAM31GR71E225KU vs 12063C225KER6B0 |