There are no models available for this part yet.
Overview of KAM31GR71H684KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for KAM31GR71H684KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KAM31GR71H684KUCT-ND
|
DigiKey | CAP CER 0.68UF 50V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0570 / $0.3000 | Buy Now | |
DISTI #
KAM31GR71H684KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71H684KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.2184 / $0.2408 | Buy Now | |
DISTI #
KAM31GR71H684KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71H684KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
RFQ | ||
DISTI #
581-KAM31GR71H684KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .68uF X7R 1206 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0710 / $0.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1795 | Buy Now | ||
DISTI #
KAM31GR71H684KU
|
TME | Capacitor: ceramic, MLCC, 680nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0650 | RFQ | |
DISTI #
KAM31GR71H684KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71H684KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KAM31GR71H684KU by Kyocera AVX Components
Part Data Attributes for KAM31GR71H684KU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.78 mm
|
JESD-609 Code
|
e2
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KAM31GR71H684KU
This table gives cross-reference parts and alternative options found for KAM31GR71H684KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31GR71H684KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C684KZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71H684KU vs BC065C684KZB3AA2 |
LD065C684KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71H684KU vs LD065C684KAX2A |
CMC-050/684KX1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Tecate Group | KAM31GR71H684KU vs CMC-050/684KX1206WFF |
BC065C684KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71H684KU vs BC065C684KZT9SA1 |
BC065C684KZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71H684KU vs BC065C684KZB3SA2 |
BC065C684KZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71H684KU vs BC065C684KZB1SA0 |
CMC-050/684KX1206W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Tecate Group | KAM31GR71H684KU vs CMC-050/684KX1206W |
12065C684K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71H684KU vs 12065C684K4T2A |
NMC1206X7R684K50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | NIC Components Corp | KAM31GR71H684KU vs NMC1206X7R684K50TRPLP3K |
BC065C684KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71H684KU vs BC065C684KZT6AA3 |