Part Details for KAM31NL82A104KU by Kyocera AVX Components
Overview of KAM31NL82A104KU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31NL82A104KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM31NL82A104KUCT-ND
|
DigiKey | CAP CER 0.1UF 100V X8L 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4006 In Stock |
|
$0.2313 / $0.7200 | Buy Now |
DISTI #
KAM31NL82A104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NL82A104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM31NL82A104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NL82A104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.3182 | Buy Now |
DISTI #
581-KAM31NL82A104KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1pF X8L 1206 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2310 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2380 | Buy Now |
DISTI #
KAM31NL82A104KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1pF X8L 1206 1 0% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2310 | Buy Now |
DISTI #
12061L104K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31NL82A104KU NW G LOB PN 100V 0.1uF X8 A 581-KAM31NL82A104KU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2440 | Buy Now |
DISTI #
KAM31NL82A104KU
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X8L, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0411 | RFQ |
DISTI #
KAM31NL82A104KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NL82A104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31NL82A104KU
KAM31NL82A104KU CAD Models
KAM31NL82A104KU Part Data Attributes
|
KAM31NL82A104KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31NL82A104KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31NL82A104KU
This table gives cross-reference parts and alternative options found for KAM31NL82A104KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31NL82A104KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061L104K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KU vs 12061L104K4U4A |
KAM31NL82A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31NL82A104KU vs KAM31NL82A104KL |
12061L104K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KU vs 12061L104K4U2A |
12061L104K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KU vs 12061L104K4T4A |
12061L104KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KU vs 12061L104KAZ2A |
12061L104K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8L, -/+15ppm/Cel TC, 0.1uF, 1206 | Kyocera AVX Components | KAM31NL82A104KU vs 12061L104K4T2A |
12061L104KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KU vs 12061L104KAT2A |