Part Details for KAN1102RR-OFF by TE Connectivity
Overview of KAN1102RR-OFF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) |
Price & Stock for KAN1102RR-OFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Half Pitch Low Profile DIP Switch - 25mA@24VDC - 2 Position - SPST - Recessed Actuator - 2000 cycles - Tape&Reel RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now |