Part Details for KAN1104RR-OFF by TE Connectivity
Overview of KAN1104RR-OFF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAN1104RR-OFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Half Pitch Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator - 2000 cycles - Tape&Reel RoHS: Compliant | 0 |
|
$1.1000 / $3.0000 | Buy Now |