-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7535
|
Newark | Dip Switch, 6Pos, Spst, Slide, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Kan Series Rohs Compliant: Yes |E-Switch KAN1106RT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$1.5300 | Buy Now |
DISTI #
EG4459-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5270 In Stock |
|
$1.6119 / $2.2400 | Buy Now |
DISTI #
612-KAN1106RT
|
Mouser Electronics | DIP Switches / SIP Switches 6 Position Recessed Low Prof, Half Pitch | 1018 |
|
$1.7100 / $3.1900 | Buy Now |
DISTI #
74897495
|
RS | DIP Switch, SPST, 6 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, Tape Seal | E-Switch KAN1106RT RoHS: Compliant Min Qty: 1026 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
|
Future Electronics | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 54 | 0 |
|
$1.7800 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
KAN1106RT
|
TME | Switch: DIP-SWITCH, Poles number: 6, ON-OFF, 0.1A/50VDC, Pos: 2 Min Qty: 1026 | 0 |
|
$2.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAN1106RT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAN1106RT
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 4.4958 mm | |
Body Color | BLACK | |
Body Height | 1.5748 mm | |
Body Length or Diameter | 8.8392 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |