Part Details for KAP-11AY-240 by TE Connectivity
Overview of KAP-11AY-240 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAP-11AY-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220/240VAC 7.2KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay |
44 In Stock |
|
$54.2100 / $110.8400 | Buy Now |
|
Master Electronics | Electromechanical Relay 220/240VAC 7.2KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay |
44 In Stock |
|
$54.2100 / $110.8400 | Buy Now |