Part Details for KAP-241 by Synergy Microwave Corp
Overview of KAP-241 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAP-241
KAP-241 CAD Models
KAP-241 Part Data Attributes
|
KAP-241
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
KAP-241
Synergy Microwave Corp
Bi-Directional Coupler, 10MHz Min, 100MHz Max, 2dB Insertion Loss-Max, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |