Part Details for KAP1102ET by E-Switch Inc
Overview of KAP1102ET by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAP1102ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3248
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAP1102ET RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1700 / $1.3600 | Buy Now |
DISTI #
141-KAP1102ET-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1050 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9664 | Buy Now |
DISTI #
612-KAP1102ET
|
Mouser Electronics | DIP Switches / SIP Switches DIP, SPST , Through Hole, Right Angle RoHS: Compliant | 0 |
|
$0.9240 / $0.9660 | Order Now |
DISTI #
74897500
|
RS | DIP Switch, SPST, 2 Pos., 25 mA, 24V DC, TH, RA, PC Pin, Tape Seal, KAP Series | E-Switch KAP1102ET RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Lead time: 13 Weeks | 0 |
|
$0.7480 | Buy Now |
Part Details for KAP1102ET
KAP1102ET CAD Models
KAP1102ET Part Data Attributes
|
KAP1102ET
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAP1102ET
E-Switch Inc
Piano Dip Switch, 2 Switches, SPST, Momentary, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 30 deg | |
Actuator Length | 0.062 inch | |
Actuator Type | PIANO | |
Body Breadth | 6.64 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 9.9 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |