There are no models available for this part yet.
Overview of KAP1102ET by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KAP1102ET by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DIP Switches - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal RoHS: Compliant | 0 |
|
$0.9260 / $1.3470 | Buy Now |