-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 3 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7543
|
Newark | Dip Switch, 3Pos, Spst, Piano Key, Th, No. Of Circuits:3Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAP1103E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
EG4463-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
462 In Stock |
|
$0.8297 / $1.6500 | Buy Now |
DISTI #
612-KAP1103E
|
Mouser Electronics | DIP Switches / SIP Switches 3 Position Extended Topside Off No Seal RoHS: Compliant | 394 |
|
$0.8460 / $1.6500 | Buy Now |
DISTI #
74897501
|
RS | DIP Switch, SPST, 3 Pos., 25 mA, 24V DC, TH, RA, PC Pin, KAP Series | E-Switch KAP1103E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Future Electronics | KAP Series 3 Position SPST Right Angle Through Hole Piano DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8300 / $0.8650 | Buy Now |
DISTI #
KAP1103E
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.1A/50VDC, Pos: 2, -40÷85°C, THT Min Qty: 1000 | 0 |
|
$1.0400 | RFQ |
DISTI #
2843754
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 5 Days Container: Each | 0 |
|
$1.3153 / $1.7286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAP1103E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAP1103E
E-Switch Inc
Piano Dip Switch, 3 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 30 deg | |
Actuator Length | 0.062 inch | |
Body Breadth | 9.18 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 9.9 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAP1103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAP1103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPG501B | Piano Dip Switch, 1 Switches, 4PST, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1103E vs MPG501B |
DPS-112-BZ | Piano Dip Switch, 12 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1103E vs DPS-112-BZ |
DPG-102-ATZ | Piano Dip Switch, 2 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1103E vs DPG-102-ATZ |
DPS-501-BZ | Piano Dip Switch, 1 Switches, 4PST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1103E vs DPS-501-BZ |
MPG201B | Piano Dip Switch, 1 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1103E vs MPG201B |
DPG-304-ATZ | Piano Dip Switch, 4 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1103E vs DPG-304-ATZ |
DPS-304-BTZ | Piano Dip Switch, 4 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1103E vs DPS-304-BTZ |
MPG403B | Piano Dip Switch, 3 Switches, 3PST, On-off, Maintained, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1103E vs MPG403B |
MPS502AT | Piano Dip Switch, 2 Switches, 4PST, On-off, Maintained, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1103E vs MPS502AT |
DPS-201-ATZ | Piano Dip Switch, 1 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1103E vs DPS-201-ATZ |