Part Details for KAP1103ET by E-Switch Inc
Overview of KAP1103ET by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAP1103ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAP1103ET-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-KAP1103ET
|
Mouser Electronics | DIP Switches / SIP Switches 3 Position Extended Topside Off Top Seal RoHS: Compliant | 0 |
|
$0.7330 / $0.8890 | Order Now |
Part Details for KAP1103ET
KAP1103ET CAD Models
KAP1103ET Part Data Attributes:
|
KAP1103ET
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAP1103ET
E-Switch Inc
Piano Dip Switch, 3 Switches, SPST, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.07 inch | |
Actuator Type | PIANO | |
Body Breadth | 10.8204 mm | |
Body Height | 10.2108 mm | |
Body Length or Diameter | 9.1948 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold/Nickel | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |