Part Details for KAP1106E by E-Switch Inc
Overview of KAP1106E by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAP1106E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4466-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-KAP1106E
|
Mouser Electronics | DIP Switches / SIP Switches 6 Position Extended Topside Off No Seal RoHS: Compliant | 0 |
|
$0.8290 / $0.9870 | Order Now |
|
Bristol Electronics | 330 |
|
RFQ |
Part Details for KAP1106E
KAP1106E CAD Models
KAP1106E Part Data Attributes
|
KAP1106E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAP1106E
E-Switch Inc
Piano Dip Switch, 6 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 30 deg | |
Actuator Length | 0.07 inch | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | PIANO | |
Body Breadth | 10.795 mm | |
Body Height | 10.1854 mm | |
Body Length or Diameter | 16.7894 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for KAP1106E
This table gives cross-reference parts and alternative options found for KAP1106E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAP1106E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPG-601-AZ | Piano Dip Switch, 1 Switches, DPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1106E vs DPG-601-AZ |
3-435668-1 | SLIDE DIP SWITCH-11SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | KAP1106E vs 3-435668-1 |
MPS404A | Piano Dip Switch, 4 Switches, 3PST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1106E vs MPS404A |
DPG-204-AZ | Piano Dip Switch, 4 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1106E vs DPG-204-AZ |
MPG501BT | Piano Dip Switch, 1 Switches, 4PST, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1106E vs MPG501BT |
AD-EPG112-B | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ASSMANN WSW components GmbH | KAP1106E vs AD-EPG112-B |
DPG-304-ATZ | Piano Dip Switch, 4 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1106E vs DPG-304-ATZ |
MPS206A | Piano Dip Switch, 6 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1106E vs MPS206A |
DPG-201-ATZ | Piano Dip Switch, 1 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1106E vs DPG-201-ATZ |
DPS-602-AZ | Piano Dip Switch, 2 Switches, DPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1106E vs DPS-602-AZ |