Part Details for KAP1109E by E-Switch Inc
Overview of KAP1109E by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAP1109E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7570
|
Newark | Piano Switch, right Angle, spst, off-(On),number Of Positions:9,pc Tail Terminal, pcb Hole Count:18 Rohs Compliant: Yes |E-Switch KAP1109E RoHS: Compliant Min Qty: 1007 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.0400 | Buy Now |
DISTI #
EG4468-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1007 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3665 | Buy Now |
DISTI #
612-KAP1109E
|
Mouser Electronics | DIP Switches / SIP Switches 9P DIP SWITCH SPST PCB PIANO UNSEALED RoHS: Compliant | 0 |
|
$1.3300 / $1.3600 | Order Now |
DISTI #
74897506
|
RS | DIP Switch, SPST, 9 Pos., 25 mA, 24V DC, TH, RA, PC Pin, KAP Series | E-Switch KAP1109E RoHS: Compliant Min Qty: 1007 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | KAP Series SPST PC Pin 9 Position Extended Actuator Piano Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1007 Package Multiple: 19 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.3400 / $1.4800 | Buy Now |
|
Future Electronics | KAP Series SPST PC Pin 9 Position Extended Actuator Piano Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1007 Package Multiple: 19 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.3400 / $1.4800 | Buy Now |
Part Details for KAP1109E
KAP1109E CAD Models
KAP1109E Part Data Attributes
|
KAP1109E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAP1109E
E-Switch Inc
Piano Dip Switch, 9 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 30 deg | |
Actuator Length | 0.062 inch | |
Body Breadth | 9.9 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 24.42 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 18 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
Alternate Parts for KAP1109E
This table gives cross-reference parts and alternative options found for KAP1109E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAP1109E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS503BT | Piano Dip Switch, 3 Switches, 4PST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1109E vs MPS503BT |
DPG-201-AZ | Piano Dip Switch, 1 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1109E vs DPG-201-AZ |
DPG-501-BTZ | Piano Dip Switch, 1 Switches, 4PST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1109E vs DPG-501-BTZ |
DPG-305-BTZ | Piano Dip Switch, 5 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1109E vs DPG-305-BTZ |
AD-EPG112-A | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ASSMANN WSW components GmbH | KAP1109E vs AD-EPG112-A |
MPS204A | Piano Dip Switch, 4 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1109E vs MPS204A |
DPS-602-AZ | Piano Dip Switch, 2 Switches, DPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1109E vs DPS-602-AZ |
ADP05SB | PIANO SWITCH,STRAIGHT,5,SURFACE MOUNT TERMINAL | TE Connectivity | KAP1109E vs ADP05SB |
DPG-305-AZ | Piano Dip Switch, 5 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1109E vs DPG-305-AZ |
435668-2 | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | KAP1109E vs 435668-2 |