-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 10 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7573
|
Newark | Dip Switch, 10Pos, Spst, Piano Key, Th, No. Of Circuits:10Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAP1110E RoHS: Compliant Min Qty: 1003 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
EG4469-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
499 In Stock |
|
$1.2459 / $2.4700 | Buy Now |
DISTI #
612-KAP1110E
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Extended Topside Off No Seal RoHS: Compliant | 0 |
|
$1.2400 / $1.4800 | Order Now |
DISTI #
74897507
|
RS | DIP Switch, SPST, 10 Pos., 25 mA, 24V DC, TH, RA, PC Pin, KAP Series | E-Switch KAP1110E RoHS: Compliant Min Qty: 1003 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1003 Package Multiple: 17 Lead time: 12 Weeks | 0 |
|
$1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAP1110E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAP1110E
E-Switch Inc
Piano Dip Switch, 10 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 30 deg | |
Actuator Length | 0.07 inch | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | PIANO | |
Body Breadth | 10.795 mm | |
Body Height | 10.1854 mm | |
Body Length or Diameter | 26.9494 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAP1110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAP1110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS204B | Piano Dip Switch, 4 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1110E vs MPS204B |
DPG-201-AZ | Piano Dip Switch, 1 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1110E vs DPG-201-AZ |
MPS503BT | Piano Dip Switch, 3 Switches, 4PST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1110E vs MPS503BT |
DPG-112-BTZ | Piano Dip Switch, 12 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1110E vs DPG-112-BTZ |
DPG-303-AZ | Piano Dip Switch, 3 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1110E vs DPG-303-AZ |
DPG-103-AZ | Piano Dip Switch, 3 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1110E vs DPG-103-AZ |
MPS403BT | Piano Dip Switch, 3 Switches, 3PST, On-off, Maintained, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1110E vs MPS403BT |
DPS-110-AZ | Piano Dip Switch, 10 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1110E vs DPS-110-AZ |
DPG-303-ATZ | Piano Dip Switch, 3 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1110E vs DPG-303-ATZ |
DPS-302-BTZ | Piano Dip Switch, 2 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1110E vs DPS-302-BTZ |