Part Details for KAS1105RT by E-Switch Inc
Overview of KAS1105RT by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KAS1105RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7623
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAS1105RT RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4700 | Buy Now |
DISTI #
EG4495-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1024 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0456 | Buy Now |
DISTI #
612-KAS1105RT
|
Mouser Electronics | DIP Switches / SIP Switches 5 Position PC Pin Recessed Tape Sealed RoHS: Compliant | 0 |
|
$0.8230 / $0.9800 | Order Now |
DISTI #
74897521
|
RS | DIP Switch, SPST, 5 Pos., 25 mA, 24V DC, TH, PC Pin, Tape Seal, KAS Series | E-Switch KAS1105RT RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1024 Package Multiple: 32 Lead time: 13 Weeks | 0 |
|
$0.8090 | Buy Now |
DISTI #
KAS1105RT
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.1A/50VDC, Pos: 2, -20÷85°C, THT, KAS Min Qty: 1024 | 0 |
|
$1.0600 | RFQ |
Part Details for KAS1105RT
KAS1105RT CAD Models
KAS1105RT Part Data Attributes
|
KAS1105RT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS1105RT
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | SLIDE | |
Body Breadth | 9.906 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 14.0716 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |