There are no models available for this part yet.
Overview of KAS1106R by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for KAS1106R by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N7626
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:6,pc Tail Terminal, pcb Hole Count:16 Rohs Compliant: Yes |E-Switch KAS1106R RoHS: Compliant Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4800 | Buy Now | |
DISTI #
KAS1106R-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1620 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9878 | Buy Now | |
DISTI #
612-KAS1106R
|
Mouser Electronics | DIP Switches / SIP Switches 6 Position PC Pin Recessed Unsealed RoHS: Compliant | 0 |
|
$0.9540 / $0.9870 | Order Now | |
DISTI #
74897523
|
RS | DIP Switch, SPST, 6 Pos., 25 mA, 24V DC, TH, PC Pin, KAS Series | E-Switch KAS1106R RoHS: Compliant Min Qty: 1620 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1620 Package Multiple: 27 Lead time: 13 Weeks | 0 |
|
$0.8150 | Buy Now |
CAD Models for KAS1106R by E-Switch Inc
Part Data Attributes for KAS1106R by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Angle
|
|
Actuator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Actuator Type
|
SLIDE
|
Additional Feature
|
PACKAGING TAPE
|
Body Breadth
|
9.8806 mm
|
Body Height
|
5.9944 mm
|
Body Length or Diameter
|
16.6116 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@50VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
500VRMS V
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
16
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold/Nickel (Au/Ni)
|
Terminal Length
|
0.126 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Alternate Parts for KAS1106R
This table gives cross-reference parts and alternative options found for KAS1106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAS1106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAC06LGGR | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | KAS1106R vs KAC06LGGR |
SBP8104T | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | KAS1106R vs SBP8104T |
78RB12 | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | KAS1106R vs 78RB12 |
DPH-102-EBZ | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAS1106R vs DPH-102-EBZ |
DBP9012F | Piano Dip Switch, 12 Switches, SPST, Vertical, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1106R vs DBP9012F |
DBP8004 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1106R vs DBP8004 |
SW05P | Piano Dip Switch, 5 Switches, SPST, On-off, Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | AUK Contractors Co Ltd | KAS1106R vs SW05P |
SBP8302T | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | KAS1106R vs SBP8302T |
NDS-12T | Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAS1106R vs NDS-12T |
SDA05H1BDR | SLIDE DIP SWITCH- | C&K | KAS1106R vs SDA05H1BDR |