Part Details for KAS2-15 by TDK-Lambda Corporation
Overview of KAS2-15 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KAS2-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2776-ND
|
DigiKey | AC/DC CONVERTER 15V 2W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
7 In Stock |
|
$16.7920 / $17.8200 | Buy Now |
DISTI #
KAS2-15
|
TME | Converter: AC/DC, 2W, 90÷305VAC, Usup: 120÷430VDC, Uout: 15VDC, 73% Min Qty: 1 | 10 |
|
$14.9400 / $18.0900 | Buy Now |
Part Details for KAS2-15
KAS2-15 CAD Models
KAS2-15 Part Data Attributes
|
KAS2-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KAS2-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 28.8 mm | |
Line Regulation-Max | 0.1125% | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Max | 15.9 V | |
Output Voltage-Min | 14.1 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Seated Height-Max | 17.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 26.1 mm |